
VSSAF3L45-M3/6A | |
|---|---|
DigiKey Part Number | VSSAF3L45-M3/6AGITR-ND - Tape & Reel (TR) VSSAF3L45-M3/6AGICT-ND - Cut Tape (CT) VSSAF3L45-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3L45-M3/6A |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3L45-M3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Capacitance @ Vr, F | 425pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44900 | €4.49 |
| 100 | €0.35020 | €35.02 |
| 500 | €0.26990 | €134.95 |
| 1.000 | €0.24400 | €244.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.20674 | €723.59 |
| 7.000 | €0.18656 | €1,305.92 |
| 10.500 | €0.18310 | €1,922.55 |
| 17.500 | €0.17397 | €3,044.48 |
| 24.500 | €0.17231 | €4,221.59 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |



