
MKP1848510924K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848510924K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848510924K2 |
Description | CAP FILM 1UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 43 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.85000 | €2.85 |
| 10 | €1.99600 | €19.96 |
| 50 | €1.65760 | €82.88 |
| 130 | €1.51846 | €197.40 |
| 520 | €1.37260 | €713.75 |
| 1.040 | €1.31837 | €1,371.10 |
| 2.600 | €1.26108 | €3,278.81 |
| 5.070 | €1.22766 | €6,224.24 |
| Unit Price without VAT: | €2.85000 |
|---|---|
| Unit Price with VAT: | €3.44850 |

