
MKP1848530704K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848530704K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848530704K2 |
Description | CAP FILM 3UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848530704K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 31.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 10 | €2.81700 | €28.17 |
| 50 | €2.33520 | €116.76 |
| 130 | €2.11685 | €275.19 |
| 520 | €1.86612 | €970.38 |
| 1.040 | €1.76440 | €1,834.98 |
| 2.600 | €1.64952 | €4,288.75 |
| 5.070 | €1.57780 | €7,999.45 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.68270 |

