
MKP1848530914K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848530914K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848530914K2 |
Description | CAP FILM 3UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.27500 | €32.75 |
| 80 | €2.67225 | €213.78 |
| 160 | €2.53794 | €406.07 |
| 560 | €2.35250 | €1,317.40 |
| 1.040 | €2.28229 | €2,373.58 |
| 2.560 | €2.19957 | €5,630.90 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.46920 |

