
CNY17-2X017T | |
|---|---|
DigiKey Part Number | CNY17-2X017TTR-ND - Tape & Reel (TR) CNY17-2X017TCT-ND - Cut Tape (CT) CNY17-2X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-2X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X017T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-2X007 | Vishay Semiconductor Opto Division | 1.710 | CNY17-2X007-ND | €0.64000 | Parametric Equivalent |
| CNY17-2X007T | Vishay Semiconductor Opto Division | 3.021 | CNY17-2X007TCT-ND | €0.71000 | Parametric Equivalent |
| CNY17-2X009 | Vishay Semiconductor Opto Division | 1.754 | CNY17-2X009-ND | €0.64000 | Parametric Equivalent |
| CNY17-2X009T | Vishay Semiconductor Opto Division | 998 | CNY17-2X009TCT-ND | €0.71000 | Parametric Equivalent |
| CNY17-1-300E | Broadcom Limited | 12.196 | 516-CNY17-1-300E-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.53500 | €5.35 |
| 100 | €0.39220 | €39.22 |
| 500 | €0.32882 | €164.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30804 | €308.04 |
| 2.000 | €0.29039 | €580.78 |
| 3.000 | €0.28134 | €844.02 |
| 5.000 | €0.27111 | €1,355.55 |
| 7.000 | €0.26503 | €1,855.21 |
| 10.000 | €0.25909 | €2,590.90 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

