
SFH6106-4X001T | |
|---|---|
DigiKey Part Number | SFH6106-4X001TTR-ND - Tape & Reel (TR) SFH6106-4X001TCT-ND - Cut Tape (CT) SFH6106-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-4X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-4X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-4 | Vishay Semiconductor Opto Division | 17.925 | SFH6106-4-ND | €0.77000 | Parametric Equivalent |
| SFH6106-4T | Vishay Semiconductor Opto Division | 2.852 | 751-SFH6106-4TCT-ND | €0.83000 | Parametric Equivalent |
| SFH6156-4T | Vishay Semiconductor Opto Division | 12.959 | 751-1348-1-ND | €0.45000 | Parametric Equivalent |
| SFH6156-4X001T | Vishay Semiconductor Opto Division | 769 | SFH6156-4X001TCT-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.62600 | €6.26 |
| 100 | €0.46320 | €46.32 |
| 500 | €0.39040 | €195.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36655 | €366.55 |
| 2.000 | €0.34633 | €692.66 |
| 3.000 | €0.33595 | €1,007.85 |
| 5.000 | €0.32424 | €1,621.20 |
| 7.000 | €0.31727 | €2,220.89 |
| 10.000 | €0.31047 | €3,104.70 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |

