
SFH617A-2X009T | |
|---|---|
DigiKey Part Number | SFH617A-2X009TTR-ND - Tape & Reel (TR) SFH617A-2X009TCT-ND - Cut Tape (CT) SFH617A-2X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-2X009T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-2X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1.548 | 58-SFH615A-2XSMT&RCT-ND | €0.47000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2.208 | SFH615A-3XSMCT-ND | €0.48000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1.369 | SFH615A-4XSM-ND | €0.45000 | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 272 | 58-SFH615A-4XSMT&RCT-ND | €0.48000 | Similar |
| SFH617A-3XSMT&R | Isocom Components 2004 LTD | 2.090 | 58-SFH617A-3XSMT&RCT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.64600 | €6.46 |
| 100 | €0.47820 | €47.82 |
| 500 | €0.40344 | €201.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37897 | €378.97 |
| 2.000 | €0.35821 | €716.42 |
| 3.000 | €0.34756 | €1,042.68 |
| 5.000 | €0.33553 | €1,677.65 |
| 7.000 | €0.32838 | €2,298.66 |
| 10.000 | €0.32141 | €3,214.10 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.11320 |


