
SFH617A-3X017T | |
|---|---|
DigiKey Part Number | SFH617A-3X017TTR-ND - Tape & Reel (TR) SFH617A-3X017TCT-ND - Cut Tape (CT) SFH617A-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-3X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-3X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-3X007T | Vishay Semiconductor Opto Division | 1.294 | SFH617A-3X007TCT-ND | €0.92000 | Parametric Equivalent |
| SFH617A-3X017 | Vishay Semiconductor Opto Division | 3.225 | 751-SFH617A-3X017-ND | €0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.69100 | €6.91 |
| 100 | €0.51290 | €51.29 |
| 500 | €0.43370 | €216.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40779 | €407.79 |
| 2.000 | €0.38581 | €771.62 |
| 3.000 | €0.37453 | €1,123.59 |
| 5.000 | €0.36180 | €1,809.00 |
| 7.000 | €0.35423 | €2,479.61 |
| 10.000 | €0.34685 | €3,468.50 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |

