
VOS618A-8T | |
|---|---|
DigiKey Part Number | VOS618A-8TTR-ND - Tape & Reel (TR) VOS618A-8TCT-ND - Cut Tape (CT) VOS618A-8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-8T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS618A-8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.39900 | €3.99 |
| 100 | €0.28900 | €28.90 |
| 500 | €0.23990 | €119.95 |
| 1.000 | €0.22377 | €223.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20303 | €609.09 |
| 6.000 | €0.19247 | €1,154.82 |
| 9.000 | €0.18706 | €1,683.54 |
| 15.000 | €0.18095 | €2,714.25 |
| 21.000 | €0.17731 | €3,723.51 |
| 30.000 | €0.17377 | €5,213.10 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |




