ECS78RBA103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS78RBA103

DigiKey Part Number
716-ECS78RBA103-ND
Manufacturer
Manufacturer Product Number
ECS78RBA103
Description
SFERNICE TRANSDUCERS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-55°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.86000€36.86
20€29.30850€586.17
40€27.77925€1,111.17
60€26.92033€1,615.22
100€25.87460€2,587.46
260€24.02296€6,245.97
Manufacturers Standard Package
Unit Price without VAT:€36.86000
Unit Price with VAT:€44.60060