cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12025L472BWB

DigiKey Part Number
716-RP12025L472BWB-ND
Manufacturer
Manufacturer Product Number
RP12025L472BWB
Description
MCB TRANSDUCERS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Flatted Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 25.00mm (0 ~ 0.98")
Output
-
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance
4.7 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
-
Termination Style
Cable
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€326.72000€326.72
10€273.39000€2,733.90
25€254.59280€6,364.82
Unit Price without VAT:€326.72000
Unit Price with VAT:€395.33120