
UIPMA250I472XCB | |
|---|---|
DigiKey Part Number | 716-1191-ND |
Manufacturer | |
Manufacturer Product Number | UIPMA250I472XCB |
Description | SENSOR LINEAR 250MM WIRE LEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UIPMA250I472XCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 250.00mm (0 ~ 9.84") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±2% | |
Resistance | 4.7 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.79000 | €34.79 |
| 5 | €31.99800 | €159.99 |
| 10 | €30.96000 | €309.60 |
| 25 | €29.71800 | €742.95 |
| 50 | €28.86800 | €1,443.40 |
| 100 | €28.08800 | €2,808.80 |
| Unit Price without VAT: | €34.79000 |
|---|---|
| Unit Price with VAT: | €42.09590 |

