
UIPMC030I103UCB | |
|---|---|
DigiKey Part Number | 716-1188-ND |
Manufacturer | |
Manufacturer Product Number | UIPMC030I103UCB |
Description | SENSOR ROTARY 312DEG WIRE LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UIPMC030I103UCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 312° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Rotary | |
Linearity | ±5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Circle Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.18000 | €21.18 |
| 5 | €19.37000 | €96.85 |
| 10 | €18.69700 | €186.97 |
| 25 | €17.89320 | €447.33 |
| 50 | €17.34360 | €867.18 |
| Unit Price without VAT: | €21.18000 |
|---|---|
| Unit Price with VAT: | €25.62780 |

