
DG333ALDW-T1-E3 | |
|---|---|
DigiKey Part Number | DG333ALDW-T1-E3TR-ND - Tape & Reel (TR) DG333ALDW-T1-E3CT-ND - Cut Tape (CT) DG333ALDW-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG333ALDW-T1-E3 |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 5V ~ 40V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG333ALDW-E3 | Vishay Siliconix | 283 | DG333ALDW-E3-ND | €5.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.23000 | €5.23 |
| 10 | €4.00800 | €40.08 |
| 25 | €3.70240 | €92.56 |
| 100 | €3.36660 | €336.66 |
| 250 | €3.24084 | €810.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.99089 | €4,486.34 |
| Unit Price without VAT: | €5.23000 |
|---|---|
| Unit Price with VAT: | €6.32830 |

