
SI1016X-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1016X-T1-GE3TR-ND - Tape & Reel (TR) SI1016X-T1-GE3CT-ND - Cut Tape (CT) SI1016X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1016X-T1-GE3 |
Description | MOSFET N/P-CH 20V 0.485A SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 485mA, 370mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1016X-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 485mA, 370mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 100 | €0.24520 | €24.52 |
| 500 | €0.18646 | €93.23 |
| 1.000 | €0.16749 | €167.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14338 | €430.14 |
| 6.000 | €0.13123 | €787.38 |
| 9.000 | €0.12504 | €1,125.36 |
| 15.000 | €0.11808 | €1,771.20 |
| 21.000 | €0.11396 | €2,393.16 |
| 30.000 | €0.10996 | €3,298.80 |
| 75.000 | €0.10796 | €8,097.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73810 |










