Similar

SI2312BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2312BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2312BDS-T1-GE3CT-ND - Cut Tape (CT) SI2312BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312BDS-T1-GE3 |
Description | MOSFET N-CH 20V 3.9A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.9A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2312BDS-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 850mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Obsolete | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3420 | Alpha & Omega Semiconductor Inc. | 670.349 | 785-1014-1-ND | €0.55000 | Similar |
| FDN339AN | onsemi | 29.810 | FDN339ANCT-ND | €0.69000 | Similar |
| PMV30UN2R | Nexperia USA Inc. | 0 | 1727-PMV30UN2RCT-ND | €0.37000 | Similar |
| RUR040N02TL | Rohm Semiconductor | 5.333 | RUR040N02TLCT-ND | €0.97000 | Similar |
| XP2344GN | YAGEO XSEMI | 670 | 5048-XP2344GNCT-ND | €0.38000 | Similar |








