
SI8483DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8483DB-T2-E1TR-ND - Tape & Reel (TR) SI8483DB-T2-E1CT-ND - Cut Tape (CT) SI8483DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8483DB-T2-E1 |
Description | MOSFET P-CH 12V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1840 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 2.77W (Ta), 13W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 6-Micro Foot™ (1.5x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.60600 | €6.06 |
| 100 | €0.39670 | €39.67 |
| 500 | €0.30658 | €153.29 |
| 1.000 | €0.27753 | €277.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24062 | €721.86 |
| 6.000 | €0.22204 | €1,332.24 |
| 9.000 | €0.21257 | €1,913.13 |
| 15.000 | €0.20194 | €3,029.10 |
| 21.000 | €0.19564 | €4,108.44 |
| 30.000 | €0.18952 | €5,685.60 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.17370 |

