


SIHB12N65E-GE3 | |
|---|---|
DigiKey Part Number | SIHB12N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB12N65E-GE3 |
Description | MOSFET N-CH 650V 12A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 156W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1224 pF @ 100 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 50 | €1.66260 | €83.13 |
| 100 | €1.50450 | €150.45 |
| 500 | €1.22748 | €613.74 |
| 1.000 | €1.13849 | €1,138.49 |
| 2.000 | €1.06370 | €2,127.40 |
| 5.000 | €1.00596 | €5,029.80 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €3.98090 |

