


SIHF530STRL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF530STRL-GE3TR-ND - Tape & Reel (TR) 742-SIHF530STRL-GE3CT-ND - Cut Tape (CT) 742-SIHF530STRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF530STRL-GE3 |
Description | MOSFET N-CH 100V 14A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF530STRLPBF | Vishay Siliconix | 334 | IRF530STRLPBFCT-ND | €2.24000 | Parametric Equivalent |
| IRF530STRRPBF | Vishay Siliconix | 382 | 742-IRF530STRRPBFCT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.92500 | €9.25 |
| 100 | €0.61710 | €61.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.45580 | €364.64 |
| 1.600 | €0.41808 | €668.93 |
| 2.400 | €0.39886 | €957.26 |
| 4.000 | €0.37727 | €1,509.08 |
| 5.600 | €0.36448 | €2,041.09 |
| 8.000 | €0.35206 | €2,816.48 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.76660 |

