
SIR414DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR414DP-T1-GE3TR-ND - Tape & Reel (TR) SIR414DP-T1-GE3CT-ND - Cut Tape (CT) SIR414DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR414DP-T1-GE3 |
Description | MOSFET N-CH 40V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR414DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.37300 | €13.73 |
| 100 | €0.93580 | €93.58 |
| 500 | €0.74864 | €374.32 |
| 1.000 | €0.68846 | €688.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.61209 | €1,836.27 |
| 6.000 | €0.57368 | €3,442.08 |
| 9.000 | €0.55775 | €5,019.75 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.58940 |










