
SQ1902AEL-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1902AEL-T1_GE3TR-ND - Tape & Reel (TR) SQ1902AEL-T1_GE3CT-ND - Cut Tape (CT) SQ1902AEL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1902AEL-T1_GE3 |
Description | MOSFET 2N-CH 20V 0.78A SC70-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 780mA (Tc) 430mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1902AEL-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 780mA (Tc) | |
Rds On (Max) @ Id, Vgs | 415mOhm @ 660mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 10V | |
Power - Max | 430mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48900 | €4.89 |
| 100 | €0.31650 | €31.65 |
| 500 | €0.24248 | €121.24 |
| 1.000 | €0.21860 | €218.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18826 | €564.78 |
| 6.000 | €0.17298 | €1,037.88 |
| 9.000 | €0.16520 | €1,486.80 |
| 15.000 | €0.15645 | €2,346.75 |
| 21.000 | €0.15127 | €3,176.67 |
| 30.000 | €0.14624 | €4,387.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |


