
SQ2303CES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2303CES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2303CES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2303CES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2303CES-T1_BE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 170mOhm @ 1.7A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2303CES-T1_GE3 | Vishay Siliconix | 5.820 | 742-SQ2303CES-T1_GE3CT-ND | €0.48000 | Parametric Equivalent |
| SQ2303ES-T1_BE3 | Vishay Siliconix | 387 | 742-SQ2303ES-T1_BE3CT-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24800 | €2.48 |
| 100 | €0.15690 | €15.69 |
| 500 | €0.11724 | €58.62 |
| 1.000 | €0.10441 | €104.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08809 | €264.27 |
| 6.000 | €0.07987 | €479.22 |
| 9.000 | €0.07567 | €681.03 |
| 15.000 | €0.07096 | €1,064.40 |
| 21.000 | €0.06816 | €1,431.36 |
| 30.000 | €0.06545 | €1,963.50 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

