
SQ4917EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4917EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4917EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4917EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4917EY-T1_BE3 |
Description | MOSFET 2P-CH 60V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1910pF @ 30V |
Series | Power - Max 5W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 48mOhm @ 4.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4917CEY-T1_GE3 | Vishay Siliconix | 2.375 | 742-SQ4917CEY-T1_GE3CT-ND | €1.68000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.24000 | €12.40 |
| 100 | €0.84340 | €84.34 |
| 500 | €0.67370 | €336.85 |
| 1.000 | €0.61914 | €619.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.56010 | €1,400.25 |
| 5.000 | €0.53289 | €2,664.45 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.34740 |


