
SQD10N30-330H_GE3 | |
|---|---|
DigiKey Part Number | SQD10N30-330H_GE3TR-ND - Tape & Reel (TR) SQD10N30-330H_GE3CT-ND - Cut Tape (CT) SQD10N30-330H_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD10N30-330H_GE3 |
Description | MOSFET N-CH 300V 10A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 10A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2190 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 107W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 330mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.27300 | €12.73 |
| 100 | €0.86440 | €86.44 |
| 500 | €0.68930 | €344.65 |
| 1.000 | €0.63297 | €632.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58561 | €1,171.22 |
| 4.000 | €0.54580 | €2,183.20 |
| 6.000 | €0.52552 | €3,153.12 |
| 10.000 | €0.50484 | €5,048.40 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.40790 |



