
SQD70140EL_GE3 | |
|---|---|
DigiKey Part Number | SQD70140EL_GE3TR-ND - Tape & Reel (TR) SQD70140EL_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQD70140EL_GE3 |
Description | MOSFET N-CH 100V 30A TO252AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD70140EL_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 71W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.01900 | €10.19 |
| 100 | €0.68390 | €68.39 |
| 500 | €0.53996 | €269.98 |
| 1.000 | €0.49365 | €493.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.45469 | €909.38 |
| 4.000 | €0.42193 | €1,687.72 |
| 6.000 | €0.40525 | €2,431.50 |
| 10.000 | €0.38651 | €3,865.10 |
| 14.000 | €0.37541 | €5,255.74 |
| 20.000 | €0.37459 | €7,491.80 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.93600 |

