SQJA72EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ443EP-T1_GE3

DigiKey Part Number
SQJ443EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ443EP-T1_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQJ443EP-T1_GE3
Description
MOSFET P-CH 40V 40A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.68000€1.68
10€1.07500€10.75
100€0.72560€72.56
500€0.57564€287.82
1.000€0.53731€537.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.46618€1,398.54
6.000€0.43898€2,633.88
Manufacturers Standard Package
Unit Price without VAT:€1.68000
Unit Price with VAT:€2.03280