
SQJA37EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJA37EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA37EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA37EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA37EP-T1_BE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA37EP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 6A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.75000 | €7.50 |
| 100 | €0.49610 | €49.61 |
| 500 | €0.38670 | €193.35 |
| 1.000 | €0.35151 | €351.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30679 | €920.37 |
| 6.000 | €0.28429 | €1,705.74 |
| 9.000 | €0.27282 | €2,455.38 |
| 15.000 | €0.25994 | €3,899.10 |
| 21.000 | €0.25232 | €5,298.72 |
| 30.000 | €0.24891 | €7,467.30 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.43990 |

