
293D104X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-1109-2-ND - Tape & Reel (TR) 718-1109-1-ND - Cut Tape (CT) 718-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D104X9035A2TE3 |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D104X9035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104K035AT | KEMET | 580 | 399-3676-1-ND | €0.53000 | Direct |
| TAJA104K035RNJ | KYOCERA AVX | 33.961 | 478-2368-1-ND | €0.48000 | Direct |
| T491A104K050AT | KEMET | 22.178 | 399-8263-1-ND | €0.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21500 | €2.15 |
| 50 | €0.15920 | €7.96 |
| 100 | €0.14210 | €14.21 |
| 500 | €0.11326 | €56.63 |
| 1.000 | €0.10437 | €104.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09704 | €194.08 |
| 4.000 | €0.09102 | €364.08 |
| 6.000 | €0.08801 | €528.06 |
| 10.000 | €0.08466 | €846.60 |
| 14.000 | €0.08271 | €1,157.94 |
| 20.000 | €0.08083 | €1,616.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

