
293D106X9016B2WE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9016B2WE3TR-ND - Tape & Reel (TR) 718-293D106X9016B2WE3CT-ND - Cut Tape (CT) 718-293D106X9016B2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9016B2WE3 |
Description | 293D106X9016B2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K016AT | KEMET | 179.896 | 399-3706-1-ND | €0.54000 | Direct |
| TAJB106K016SNJ | KYOCERA AVX | 4.428 | 478-TAJB106K016SNJCT-ND | €0.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 50 | €0.28120 | €14.06 |
| 100 | €0.25410 | €25.41 |
| 500 | €0.20852 | €104.26 |
| 1.000 | €0.19441 | €194.41 |
| 2.500 | €0.17953 | €448.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.16539 | €1,323.12 |
| 16.000 | €0.15892 | €2,542.72 |
| 24.000 | €0.15568 | €3,736.32 |
| 40.000 | €0.15208 | €6,083.20 |
| 56.000 | €0.14998 | €8,398.88 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

