Direct
Direct

293D687X96R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D687X96R3E2TE3TR-ND - Tape & Reel (TR) 718-293D687X96R3E2TE3CT-ND - Cut Tape (CT) 718-293D687X96R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D687X96R3E2TE3 |
Description | 293D687X96R3E2TE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.55500 | €15.55 |
| 50 | €1.27520 | €63.76 |
| 100 | €1.18880 | €118.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.05913 | €423.65 |
| 800 | €1.01093 | €808.74 |
| 1.200 | €0.98677 | €1,184.12 |
| 2.000 | €0.96002 | €1,920.04 |
| 2.800 | €0.94436 | €2,644.21 |
| 4.000 | €0.92931 | €3,717.24 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.73460 |



