
ST47-125T2MI | |
|---|---|
DigiKey Part Number | 718-ST47-125T2MI-ND |
Manufacturer | |
Manufacturer Product Number | ST47-125T2MI |
Description | ST47-125T2MI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.3Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.53000 | €67.53 |
| 25 | €55.31480 | €1,382.87 |
| 50 | €53.84120 | €2,692.06 |
| 100 | €52.62750 | €5,262.75 |
| Unit Price without VAT: | €67.53000 |
|---|---|
| Unit Price with VAT: | €81.71130 |

