
T55A475M010C0200 | |
|---|---|
DigiKey Part Number | 718-2007-2-ND - Tape & Reel (TR) 718-2007-1-ND - Cut Tape (CT) 718-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A475M010C0200 |
Description | CAP TANT POLY 4.7UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A475M010C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46600 | €4.66 |
| 50 | €0.35900 | €17.95 |
| 100 | €0.32620 | €32.62 |
| 500 | €0.27084 | €135.42 |
| 1.000 | €0.25373 | €253.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23965 | €479.30 |
| 6.000 | €0.22224 | €1,333.44 |
| 10.000 | €0.21580 | €2,158.00 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |


