10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B106M025C0100

DigiKey Part Number
718-2092-2-ND - Tape & Reel (TR)
718-2092-1-ND - Cut Tape (CT)
718-2092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B106M025C0100
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B106M025C0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.54300€5.43
50€0.42220€21.11
100€0.38500€38.50
500€0.32208€161.04
1.000€0.30264€302.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.28664€573.28
6.000€0.26686€1,601.16
10.000€0.25954€2,595.40
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02850