VJ0201G104KXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: €0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 198.082
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 247.627
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.358.877
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 567.435
Unit Price: €0.09000
Datasheet

Similar


TDK Corporation
In Stock: 2.105.683
Unit Price: €0.09000
Datasheet

Similar


TDK Corporation
In Stock: 456.520
Unit Price: €0.09000
Datasheet

Similar


Murata Electronics
In Stock: 1.659.844
Unit Price: €0.09000
Datasheet

Similar


Murata Electronics
In Stock: 5.849.672
Unit Price: €0.07000
Datasheet

Similar


Murata Electronics
In Stock: 1.254
Unit Price: €0.09000
Datasheet
VJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G104KXQCW1BC

DigiKey Part Number
VJ0201G104KXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G104KXQCW1BC
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G104KXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01528€229.20
Manufacturers Standard Package
Unit Price without VAT:€0.01528
Unit Price with VAT:€0.01849