
VJ0603A471JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1363-2-ND - Tape & Reel (TR) 720-1363-1-ND - Cut Tape (CT) 720-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471JXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01979 | €19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01610 | €64.40 |
| 8.000 | €0.01474 | €117.92 |
| 12.000 | €0.01405 | €168.60 |
| 20.000 | €0.01330 | €266.00 |
| 28.000 | €0.01286 | €360.08 |
| 40.000 | €0.01243 | €497.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

