
VJ0603Y104JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1685-2-ND - Tape & Reel (TR) 720-1685-1-ND - Cut Tape (CT) 720-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104JXJCW1BC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104JXJPW1BC | Vishay Vitramon | 42.751 | 720-1686-1-ND | €0.15000 | Parametric Equivalent |
| KGM15AR71C104JM | KYOCERA AVX | 126.206 | 478-KGM15AR71C104JMCT-ND | €0.19000 | Direct |
| KGM15AR71C104JT | KYOCERA AVX | 122.691 | 478-KGM15AR71C104JTCT-ND | €0.09000 | Direct |
| C0603C104J3RACTU | KEMET | 286.670 | 399-C0603C104J3RACTUCT-ND | €0.33000 | Upgrade |
| C0603C104J3RALTU | KEMET | 4.580 | 399-C0603C104J3RALTUCT-ND | €0.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07400 | €0.74 |
| 50 | €0.05160 | €2.58 |
| 100 | €0.04500 | €4.50 |
| 500 | €0.03370 | €16.85 |
| 1.000 | €0.03024 | €30.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02507 | €100.28 |
| 8.000 | €0.02316 | €185.28 |
| 12.000 | €0.02220 | €266.40 |
| 20.000 | €0.02113 | €422.60 |
| 28.000 | €0.02051 | €574.28 |
| 40.000 | €0.01992 | €796.80 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

