
VJ0603Y104JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1687-2-ND - Tape & Reel (TR) 720-1687-1-ND - Cut Tape (CT) 720-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104JXQCW1BC |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104JXJCW1BC | Vishay Vitramon | 2.295 | 720-1685-1-ND | €0.13000 | Upgrade |
| VJ0603Y104JXJPW1BC | Vishay Vitramon | 42.547 | 720-1686-1-ND | €0.15000 | Upgrade |
| VJ0603Y104JXQPW1BC | Vishay Vitramon | 39.767 | 720-1688-1-ND | €0.15000 | Parametric Equivalent |
| KGM15AR71A104JT | KYOCERA AVX | 3.603 | 478-KGM15AR71A104JTCT-ND | €0.31000 | Direct |
| C0603C104J3RACTU | KEMET | 285.875 | 399-C0603C104J3RACTUCT-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08900 | €0.89 |
| 50 | €0.06320 | €3.16 |
| 100 | €0.05520 | €5.52 |
| 500 | €0.04188 | €20.94 |
| 1.000 | €0.03777 | €37.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03162 | €126.48 |
| 8.000 | €0.02933 | €234.64 |
| 12.000 | €0.02819 | €338.28 |
| 20.000 | €0.02692 | €538.40 |
| 28.000 | €0.02618 | €733.04 |
| 40.000 | €0.02547 | €1,018.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

