
VJ1206A102JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A102JXBATCT-ND - Cut Tape (CT) 720-VJ1206A102JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXBAT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25100 | €2.51 |
| 50 | €0.18720 | €9.36 |
| 100 | €0.16760 | €16.76 |
| 500 | €0.13458 | €67.29 |
| 1.000 | €0.12437 | €124.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11179 | €335.37 |
| 6.000 | €0.10563 | €633.78 |
| 9.000 | €0.10255 | €922.95 |
| 15.000 | €0.09913 | €1,486.95 |
| 21.000 | €0.09713 | €2,039.73 |
| 30.000 | €0.09521 | €2,856.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

