
VJ1206Y102KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y102KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXAAC |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18000 | €1.80 |
| 50 | €0.13200 | €6.60 |
| 100 | €0.11720 | €11.72 |
| 500 | €0.09240 | €46.20 |
| 1.000 | €0.08476 | €84.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07532 | €225.96 |
| 6.000 | €0.07071 | €424.26 |
| 9.000 | €0.06839 | €615.51 |
| 15.000 | €0.06583 | €987.45 |
| 21.000 | €0.06434 | €1,351.14 |
| 30.000 | €0.06290 | €1,887.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

