1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXXCW1BC

DigiKey Part Number
720-VJ1206Y102KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y102KXXCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y102KXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102KXXCW1BC
Description
CAP CER 1000PF 25V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y102JXAACVishay Vitramon6.085720-VJ1206Y102JXAACCT-ND€0.44000Upgrade
VJ1206Y102JXAMCVishay Vitramon5.750720-VJ1206Y102JXAMCCT-ND€0.31000Upgrade
VJ1206Y102KXAACVishay Vitramon8.948720-VJ1206Y102KXAACCT-ND€0.31000Upgrade
VJ1206Y102KXBCW1BCVishay Vitramon4.447720-VJ1206Y102KXBCW1BCCT-ND€0.22000Upgrade
VJ1206A102FXAATVishay Vitramon2.559720-VJ1206A102FXAATCT-ND€1.39000Similar
In-Stock: 2.520
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05251€210.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14500€1.45
50€0.10520€5.26
100€0.09300€9.30
500€0.07242€36.21
1.000€0.06608€66.08
Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.16000€1.60
50€0.11240€5.62
100€0.09070€9.07
500€0.06736€33.68
1.000€0.05895€58.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250