
VJ1206Y104KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXCATTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXCATCT-ND - Cut Tape (CT) 720-VJ1206Y104KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXCAT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30500 | €3.05 |
| 50 | €0.22960 | €11.48 |
| 100 | €0.20660 | €20.66 |
| 500 | €0.16764 | €83.82 |
| 1.000 | €0.15559 | €155.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14073 | €422.19 |
| 6.000 | €0.13346 | €800.76 |
| 9.000 | €0.12982 | €1,168.38 |
| 15.000 | €0.12579 | €1,886.85 |
| 21.000 | €0.12343 | €2,592.03 |
| 30.000 | €0.12116 | €3,634.80 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

