
BAS70-05-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-05-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS70-05-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS70-05-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-HE3_A-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.09980 | €9.98 |
| 500 | €0.07370 | €36.85 |
| 1.000 | €0.06524 | €65.24 |
| 2.000 | €0.05809 | €116.18 |
| 5.000 | €0.05033 | €251.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03315 | €497.25 |
| 30.000 | €0.03282 | €984.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |



