1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD1501BE100

DigiKey Part Number
MCS0402-1.50K-MBTR-ND - Tape & Reel (TR)
MCS0402-1.50K-MBCT-ND - Cut Tape (CT)
MCS0402-1.50K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD1501BE100
Description
RES 1.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD1501BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2VEB1501XPanasonic Industry4.69610-ERA-2VEB1501XCT-ND€0.25000Direct
AT0402BRD071K5LYAGEO6.84013-AT0402BRD071K5LCT-ND€0.17000Parametric Equivalent
RP0402BRD071K5LYAGEO1.17013-RP0402BRD071K5LCT-ND€0.12000Parametric Equivalent
RQ73C1E1K5BTDFTE Connectivity Passive Product5791712-RQ73C1E1K5BTDFCT-ND€0.87000Parametric Equivalent
In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.31500€3.15
25€0.29280€7.32
50€0.27640€13.82
100€0.26130€26.13
250€0.24328€60.82
500€0.23104€115.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.22000€220.00
2.000€0.21014€420.28
3.000€0.20487€614.61
5.000€0.19875€993.75
7.000€0.19502€1,365.14
10.000€0.19131€1,913.10
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980