
MCU08050D2002BP100 | |
|---|---|
DigiKey Part Number | 749-1739-2-ND - Tape & Reel (TR) 749-1739-1-ND - Cut Tape (CT) 749-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2002BP100 |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.31600 | €7.90 |
| 50 | €0.29840 | €14.92 |
| 100 | €0.28220 | €28.22 |
| 250 | €0.26280 | €65.70 |
| 500 | €0.24966 | €124.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23781 | €237.81 |
| 2.000 | €0.22721 | €454.42 |
| 3.000 | €0.22156 | €664.68 |
| 5.000 | €0.21499 | €1,074.95 |
| 7.000 | €0.21098 | €1,476.86 |
| 10.000 | €0.20700 | €2,070.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

