5110F3-5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: €1.39130
Datasheet
5110F3-5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110F3-5V

DigiKey Part Number
5110F3-5V-ND
Manufacturer
Manufacturer Product Number
5110F3-5V
Description
LED PNL IND AMBER DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 5V 15mA Wire Leads - 4.4" (111.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
583nm
Viewing Angle
-
Termination Style
Wire Leads - 4.4" (111.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes