Similar

5324F5 | |
|---|---|
DigiKey Part Number | 5324F5-ND |
Manufacturer | |
Manufacturer Product Number | 5324F5 |
Description | LED CBI T-1 QUAD GREEN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear, Tinted 2.2V 30mA Round with Domed Top T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Green (x 4) | |
Wavelength - Peak | 562nm | |
Configuration | 4 Wide | |
Current | 30mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | - | |
Lens Type | Clear, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |


