
7374-10PK | |
|---|---|
DigiKey Part Number | 7374-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 7374-10PK |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4, 6mm | |
Lead Style | Radial - Bi-Pin .125 |


