
CDLB-1-2702-9923-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-2702-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-2702-9923-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-2702-9923-I Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Millicandela Rating 299mcd |
Part Status Active | Wavelength - Peak 660nm |
Type LED | Viewing Angle 60° |
Lens Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 28V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.82000 | €12.82 |
| 10 | €10.01300 | €100.13 |
| 100 | €8.38190 | €838.19 |
| 500 | €7.67314 | €3,836.57 |
| 1.000 | €7.44336 | €7,443.36 |
| Unit Price without VAT: | €12.82000 |
|---|---|
| Unit Price with VAT: | €15.51220 |


