
VAOL-S6WR4 | |
|---|---|
DigiKey Part Number | VAOL-S6WR4TR-ND - Tape & Reel (TR) VAOL-S6WR4CT-ND - Cut Tape (CT) VAOL-S6WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S6WR4 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S6WR4 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.67300 | €6.73 |
| 100 | €0.49680 | €49.68 |
| 500 | €0.41838 | €209.19 |
| 1.000 | €0.39270 | €392.70 |
| 2.000 | €0.37092 | €741.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34714 | €1,735.70 |
| 10.000 | €0.33232 | €3,323.20 |
| 15.000 | €0.32473 | €4,870.95 |
| 25.000 | €0.31617 | €7,904.25 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.16160 |


