
VHV12-1.0K1500P | |
|---|---|
DigiKey Part Number | 62-1213-ND |
Manufacturer | |
Manufacturer Product Number | VHV12-1.0K1500P |
Description | DC DC CONVERTER 1000V 1.5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1.5mA 11V - 13V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5mA |
Mfr | Power (Watts) 1.5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 11V | Size / Dimension 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) |
Voltage - Input (Max) 13V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €172.60000 | €172.60 |
| Unit Price without VAT: | €172.60000 |
|---|---|
| Unit Price with VAT: | €208.84600 |

